Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoTKM-150
Order Code4177666
Technical Datasheet
220 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 16.090 |
| 10+ | CHF 14.630 |
| 25+ | CHF 12.760 |
| 100+ | CHF 10.290 |
| 250+ | CHF 9.460 |
| 500+ | CHF 9.110 |
Price for:Pack of 30
Minimum: 1
Multiple: 1
CHF 16.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoTKM-150
Order Code4177666
Technical Datasheet
Marker TypeWrite On
Legend-
Marker Dimensions150mm x 25mm
Marker MaterialVinyl
Legend Colour-
Marker ColourWhite
Product Range-
Product Overview
The TKM-150 is a white self-laminating Write-on Label made of vinyl. It features that the hand-write able area is protected against mechanical influences with the transparent layer.
- Simple, quick and durable self-laminating labels for wire, cable and pipe identification
- -30 to 120°C Operating temperature range
Applications
Industrial, Maintenance & Repair
Technical Specifications
Marker Type
Write On
Marker Dimensions
150mm x 25mm
Legend Colour
-
Product Range
-
Legend
-
Marker Material
Vinyl
Marker Colour
White
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39191012
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04