Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoES-CAP-NO.1-C1-0-30MM
Order Code2630626
Product RangeES Series
Technical Datasheet
702 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.185 |
10+ | CHF 0.131 |
25+ | CHF 0.123 |
100+ | CHF 0.114 |
500+ | CHF 0.105 |
1000+ | CHF 0.099 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoES-CAP-NO.1-C1-0-30MM
Order Code2630626
Product RangeES Series
Technical Datasheet
Boot ConfigurationEnd Cap
I.D. Supplied - Imperial0.225"
I.D. Supplied - Metric5.72mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial1.18"
Total Length - Metric30mm
I.D. Recovered Max - Imperial0.05"
I.D. Recovered Max - Metric1.27mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Shrink Ratio4:1
Product RangeES Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Boot Configuration
End Cap
I.D. Supplied - Metric
5.72mm
Total Length - Imperial
1.18"
I.D. Recovered Max - Imperial
0.05"
Shrink Tubing / Boot Material
PO (Polyolefin)
Product Range
ES Series
I.D. Supplied - Imperial
0.225"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
30mm
I.D. Recovered Max - Metric
1.27mm
Shrink Ratio
4:1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000423