Print Page
4-2172083-2
Sensor Connector, M12, Female, 5 Positions, PCB Socket, Right Angle Panel Mount
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No4-2172083-2
Order Code2973892
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (ex VAT) |
|---|---|
| 8+ | CHF 13.690 |
| 24+ | CHF 12.870 |
Price for:Each
Minimum: 8
Multiple: 8
CHF 109.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No4-2172083-2
Order Code2973892
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions5 Positions
No. of Contacts5Contacts
Sensor Contact TypePCB Socket
Sensor Connector MountingRight Angle Panel Mount
IP / NEMA RatingIP68
Connector CodingB Coded
Connector Body MaterialBrass Body
Contact MaterialBronze
Contact PlatingGold
Current Rating4A
Voltage Rating125V
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
-
Sensor Connector Gender
Female
No. of Positions
5 Positions
Sensor Contact Type
PCB Socket
IP / NEMA Rating
IP68
Connector Body Material
Brass Body
Contact Plating
Gold
Voltage Rating
125V
Sensor Connector Size
M12
Gender
Receptacle
No. of Contacts
5Contacts
Sensor Connector Mounting
Right Angle Panel Mount
Connector Coding
B Coded
Contact Material
Bronze
Current Rating
4A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability