Print Page
1461400-1
Power Relay, Miniature, SPST-NO, 5 VDC, 5 A, OJE Series, PCB
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1461400-1
Order Code4301003
Product RangeOJE Series
Also Known AsOJE-SH-105DM,000
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price (ex VAT) |
---|---|
80+ | CHF 1.400 |
240+ | CHF 1.320 |
Price for:Each
Minimum: 80
Multiple: 80
CHF 112.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1461400-1
Order Code4301003
Product RangeOJE Series
Also Known AsOJE-SH-105DM,000
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Contact Current5A
Product RangeOJE Series
Relay MountingPCB
Coil Type-
Contact Voltage VAC277V
Relay TerminalsThrough Hole
Contact Voltage VDC30V
Contact MaterialSilver
Coil Resistance55.6ohm
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
5A
Relay Mounting
PCB
Contact Voltage VAC
277V
Contact Voltage VDC
30V
Coil Resistance
55.6ohm
Coil Voltage
5VDC
Product Range
OJE Series
Coil Type
-
Relay Terminals
Through Hole
Contact Material
Silver
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
Product traceability