10212635-00
Raspberry Pi, Weather Shield, Sensor Type Humidity/Pressure/Temperature
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 92.780 |
| 3+ | CHF 87.720 |
Product Information
Product Overview
10212635-00 MEAS Pi weather shield provides the necessary hardware to interface the HTU21D digital relative humidity sensor, MS5637 digital barometric pressure sensor, temperature system sensor (TSYS)01 digital temperature sensor, TSD305-1C55 digital thermopile sensor to any system that utilizes Raspberry Pi compatible expansion ports configurable for I2C communication. The HTU21D sensor is a self-contained humidity and temperature sensor that is fully calibrated during manufacturing. The MS5637 sensor is a self-contained pressure and temperature sensor that is fully calibrated during manufacturing. The temperature system sensor -TSYS-01 series is a self-contained temperature sensor that is fully calibrated during manufacturing. The sensor can operate from 2.2V to 3.6V. The TSYS01 has a low power stand-by mode for power-sensitive applications. The TSD305-1C55 is a contactless temperature measurement system located in a TO5 package.
- 0% to 100% relative humidity range (HTU21D sensor)
- Operating pressure range from 300 to 1200mbar (MS5637 sensor)
- Measures temperature from -40°C to 125°C, accuracy from 0.1°C to 0.5°C (TSYS0101 sensor)
- Contactless temperature measurement from 0°C to 100°C (TSD305-1C55)
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
MEAS Pi Weather Shield
Raspberry Pi
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate