Print Page
1-206062-4
Circular Connector Clamp, Straight, 11, 8.36 mm, Thermoplastic, AMP CPC Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-206062-4
Order Code4302442
Product RangeAMP CPC Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (ex VAT) |
|---|---|
| 15+ | CHF 6.520 |
| 45+ | CHF 5.880 |
Price for:Each
Minimum: 15
Multiple: 15
CHF 97.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-206062-4
Order Code4302442
Product RangeAMP CPC Series
Technical Datasheet
Connector Shell Size11
Cable Diameter Max8.36mm
Strain Relief MaterialThermoplastic
Product RangeAMP CPC Series
For Use WithAMP CPC Series Size 11 Circular Connectors
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Connector Shell Size
11
Strain Relief Material
Thermoplastic
For Use With
AMP CPC Series Size 11 Circular Connectors
Cable Diameter Max
8.36mm
Product Range
AMP CPC Series
SVHC
No SVHC (25-Jun-2025)
Alternatives for 1-206062-4
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability