Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-201046-2.
Order Code1303709
Product RangeM Series Connectors
Technical Datasheet
53 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.230 |
10+ | CHF 5.310 |
25+ | CHF 5.220 |
50+ | CHF 5.130 |
100+ | CHF 5.020 |
250+ | CHF 4.900 |
500+ | CHF 4.830 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 6.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-201046-2.
Order Code1303709
Product RangeM Series Connectors
Technical Datasheet
Accessory TypeGuide Corner Pin
For Use WithM Series Rectangular Connectors
Thread Size - Metric-
Thread Size - Imperial6-32
Screw Head Height11.18mm
Screw Length21.08mm
Product RangeM Series Connectors
Technical Specifications
Accessory Type
Guide Corner Pin
Thread Size - Metric
-
Screw Head Height
11.18mm
Product Range
M Series Connectors
For Use With
M Series Rectangular Connectors
Thread Size - Imperial
6-32
Screw Length
21.08mm
Alternatives for 1-201046-2.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002916
Product traceability