Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoSWK121F315
Order Code1598211
Product RangeSWK 12 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 89.230 |
| 5+ | CHF 87.490 |
| 10+ | CHF 85.740 |
| 25+ | CHF 78.490 |
| 50+ | CHF 76.700 |
| 100+ | CHF 74.920 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 89.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoSWK121F315
Order Code1598211
Product RangeSWK 12 Series
Technical Datasheet
Contact ConfigurationSPST
Switch OperationOn-Off
Product RangeSWK 12 Series
Switch TerminalsScrew
Contact Current Max5A
Contact Voltage AC Nom115V
Contact Voltage DC Nom24V
No. of Switch Positions2 Position
Angle of Throw0
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Contact Configuration
SPST
Product Range
SWK 12 Series
Contact Current Max
5A
Contact Voltage DC Nom
24V
Angle of Throw
0
Switch Operation
On-Off
Switch Terminals
Screw
Contact Voltage AC Nom
115V
No. of Switch Positions
2 Position
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365005
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058968
Product traceability