Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoIKE222KN1
Order Code4584157
Product RangeIKE Series
Technical Datasheet
200 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 15.660 |
5+ | CHF 13.400 |
10+ | CHF 12.490 |
20+ | CHF 11.510 |
50+ | CHF 10.670 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 15.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoIKE222KN1
Order Code4584157
Product RangeIKE Series
Technical Datasheet
Switch OperationMaintained
Contact ConfigurationSPST-1NC / 1NO
Product RangeIKE Series
No. of Switch Positions2 Position
Switch Terminals-
Contact Current Max6A
Contact Voltage AC Nom230V
Contact Voltage DC Nom-
Angle of Throw45°
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Switch Operation
Maintained
Product Range
IKE Series
Switch Terminals
-
Contact Voltage AC Nom
230V
Angle of Throw
45°
Contact Configuration
SPST-1NC / 1NO
No. of Switch Positions
2 Position
Contact Current Max
6A
Contact Voltage DC Nom
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001