Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part No3-1571987-4
Order Code3397734
Product RangeGemini A
482 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.610 |
5+ | CHF 5.980 |
10+ | CHF 5.230 |
20+ | CHF 5.030 |
50+ | CHF 4.920 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 6.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part No3-1571987-4
Order Code3397734
Product RangeGemini A
Switch Operation(On)-Off-(On)
Contact ConfigurationDPDT
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangeGemini A
Contact Current AC Max5A
Contact Voltage VAC120V
Contact Current DC Max5A
Contact Voltage VDC28V
Panel Cutout Height15.75mm
Panel Cutout Width12.7mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCLead (27-Jun-2024)
Technical Specifications
Switch Operation
(On)-Off-(On)
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
5A
Contact Current DC Max
5A
Panel Cutout Height
15.75mm
Panel Cutout Diameter
-
SVHC
Lead (27-Jun-2024)
Contact Configuration
DPDT
Switch Mounting
Panel Mount
Product Range
Gemini A
Contact Voltage VAC
120V
Contact Voltage VDC
28V
Panel Cutout Width
12.7mm
Switch Terminals
Quick Connect
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001