Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.210 |
50+ | CHF 1.170 |
100+ | CHF 1.010 |
250+ | CHF 0.879 |
500+ | CHF 0.861 |
840+ | CHF 0.844 |
Product Information
Product Overview
The ZCAT1730-0730A-BK is a black fixed cable clamp filter Ferrite Core with case. Using TDK's unique structure where the ferrite core is mounted and integrated in a plastic case, it is possible to attach them to interface cables and power cables with one touch without having to cut the cables. It features excellent absorption of high-frequency noise using the high-frequency absorption characteristics of the ferrite core. It is effective for common mode noise, so can be implemented as a noise countermeasure without influencing signal quality. It is suitable for word processors, monitors, HDDs, electronic musical instruments, video games, copiers and facsimiles.
- Halogen-free
Applications
Communications & Networking, Audio, Computers & Computer Peripherals, System Monitoring
Technical Specifications
7mm
500MHz
ZCAT Series
10MHz
80ohm
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for ZCAT1730-0730A-BK
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate