Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoTMS201210ALM-1R5MTAA
Order Code4645485
Product RangeTMS-ALM Series
Technical Datasheet
5,965 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | CHF 0.480 |
| 50+ | CHF 0.315 |
| 250+ | CHF 0.245 |
| 500+ | CHF 0.232 |
| 1500+ | CHF 0.219 |
| 3000+ | CHF 0.201 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 2.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoTMS201210ALM-1R5MTAA
Order Code4645485
Product RangeTMS-ALM Series
Technical Datasheet
Inductance1.5µH
DC Resistance Max0.13ohm
Self Resonant Frequency-
DC Current Rating2A
Inductor Case / Package0805 [2012 Metric]
Product RangeTMS-ALM Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal
Product Length2mm
Product Width1.25mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5µH
Self Resonant Frequency
-
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
Metal
Product Width
1.25mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.13ohm
DC Current Rating
2A
Product Range
TMS-ALM Series
Inductor Construction
Shielded
Product Length
2mm
Product Height
1mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability