Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoTFM201610ALMAR10MTAA
Order Code4125643
Product RangeTFM-ALMA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | CHF 0.480 |
| 50+ | CHF 0.392 |
| 250+ | CHF 0.323 |
| 500+ | CHF 0.294 |
| 1500+ | CHF 0.264 |
| 3000+ | CHF 0.242 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 2.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoTFM201610ALMAR10MTAA
Order Code4125643
Product RangeTFM-ALMA Series
Technical Datasheet
Inductance100nH
RMS Current (Irms)7.7A
Inductor ConstructionShielded
Saturation Current (Isat)10A
Product RangeTFM-ALMA Series
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max0.014ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
100nH
Inductor Construction
Shielded
Product Range
TFM-ALMA Series
DC Resistance Max
0.014ohm
Product Length
2mm
Product Height
1mm
RMS Current (Irms)
7.7A
Saturation Current (Isat)
10A
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000018
Product traceability