Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoTCM0403T-080-2P-T210
Order Code4292098
Product RangeTCM-T Series
Technical Datasheet
Packaging Options
9,149 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | CHF 0.117 |
| 100+ | CHF 0.0958 |
| 500+ | CHF 0.0838 |
| 2500+ | CHF 0.0665 |
| 5000+ | CHF 0.0629 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CHF 1.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoTCM0403T-080-2P-T210
Order Code4292098
Product RangeTCM-T Series
Technical Datasheet
DC Current Rating50mA
Inductance-
Product RangeTCM-T Series
Impedance-
Inductor Case / Package-
Product Length0.45mm
Product Width0.3mm
Product Height0.23mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
50mA
Product Range
TCM-T Series
Inductor Case / Package
-
Product Width
0.3mm
Qualification
-
Inductance
-
Impedance
-
Product Length
0.45mm
Product Height
0.23mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability