Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSPM7054VC-3R3M-D
Order Code4539384
Product RangeSPM-VC-D Series
Technical Datasheet
1,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.370 |
50+ | CHF 1.080 |
100+ | CHF 0.832 |
250+ | CHF 0.781 |
500+ | CHF 0.736 |
1000+ | CHF 0.689 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 1.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM7054VC-3R3M-D
Order Code4539384
Product RangeSPM-VC-D Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)10.2A
Inductor ConstructionShielded
Saturation Current (Isat)15A
Product RangeSPM-VC-D Series
Inductor Case / Package-
DC Resistance Max0.0122ohm
Inductance Tolerance± 20%
Product Length7.5mm
Product Width7mm
Product Height5.4mm
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
SPM-VC-D Series
DC Resistance Max
0.0122ohm
Product Length
7.5mm
Product Height
5.4mm
RMS Current (Irms)
10.2A
Saturation Current (Isat)
15A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0014
Product traceability