Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSPM6545VT-680M-D
Order Code3923843
Product RangeSPM-VT-D Series
Technical Datasheet
93 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 0.881 |
| 50+ | CHF 0.667 |
| 100+ | CHF 0.625 |
| 250+ | CHF 0.588 |
| 500+ | CHF 0.561 |
| 1000+ | CHF 0.537 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 0.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM6545VT-680M-D
Order Code3923843
Product RangeSPM-VT-D Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)3.9A
Inductor ConstructionShielded
Saturation Current (Isat)2.9A
Product RangeSPM-VT-D Series
Power Inductor Case7mm x 6.5mm x 4.5mm
Inductor Case / Package-
DC Resistance Max0.374ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width6.5mm
Product Height4.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Product Range
SPM-VT-D Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
3.9A
Saturation Current (Isat)
2.9A
Power Inductor Case
7mm x 6.5mm x 4.5mm
DC Resistance Max
0.374ohm
Product Length
7mm
Product Height
4.5mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability