Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSLF10145T-220M1R9-H
Order Code3648454
Product RangeSLF-H Series
Technical Datasheet
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.961 |
10+ | CHF 0.792 |
50+ | CHF 0.691 |
100+ | CHF 0.652 |
200+ | CHF 0.616 |
500+ | CHF 0.579 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 0.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoSLF10145T-220M1R9-H
Order Code3648454
Product RangeSLF-H Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.9A
Inductor ConstructionShielded
Saturation Current (Isat)2.7A
Product RangeSLF-H Series
Inductor Case / Package-
Power Inductor Case10.1mm x 10.1mm x 4.5mm
DC Resistance Max0.07092ohm
Inductance Tolerance± 20%
Product Length10.1mm
Product Width10.1mm
Product Height4.5mm
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
SLF-H Series
Power Inductor Case
10.1mm x 10.1mm x 4.5mm
Inductance Tolerance
± 20%
Product Width
10.1mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1.9A
Saturation Current (Isat)
2.7A
Inductor Case / Package
-
DC Resistance Max
0.07092ohm
Product Length
10.1mm
Product Height
4.5mm
Technical Docs (2)
Alternatives for SLF10145T-220M1R9-H
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability