Print Page
162 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.870 |
10+ | CHF 1.680 |
50+ | CHF 1.420 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoSD1209T5-A1
Order Code3212606
Product RangeSD
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min3V
Supply Voltage Max6V
TonesContinuous
Sound Pressure Level (SPL)80dBA
Current Rating60mA
Resonant Frequency2.048kHz
Transducer MountingThrough Hole
Product RangeSD
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Max
6V
Sound Pressure Level (SPL)
80dBA
Resonant Frequency
2.048kHz
Product Range
SD
Supply Voltage Min
3V
Tones
Continuous
Current Rating
60mA
Transducer Mounting
Through Hole
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144