Print Page
Image is for illustrative purposes only. Please refer to product description.
1,222 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.622 |
50+ | CHF 0.430 |
100+ | CHF 0.424 |
250+ | CHF 0.413 |
1000+ | CHF 0.402 |
1750+ | CHF 0.377 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoPS1420P02CT
Order Code1669967
Technical Datasheet
Transducer FunctionBuzzer
TonesLow Frequency
Sound Pressure Level (SPL)70dB
Supply Voltage Max5V
Resonant Frequency2kHz
Transducer MountingThrough Hole
Drive CircuitExternal
Capacitance-
Lead Wire-
IP Rating-
Housing Material-
Operating Voltage Range0V to 30V
Operating Temperature Min-10°C
Operating Temperature Max70°C
Product Range-
Product Overview
The PS1420P02CT is a 14mm Piezoelectronic Buzzer with pin terminals. The PS series buzzer has high performance that employs unimorph piezoelectric elements and is designed for easy incorporation into various circuits. They feature extremely low power consumption in comparison to electromagnetic units. Because this buzzer is designed for external excitation, the same part can serve as both a musical tone oscillator and a buzzer. It features 30V maximum voltage rating and generates 70dBA sound pressure.
- Low frequency tone
- Automatic mountable
- 15mm Pitch radial taping
Applications
Computers & Computer Peripherals, Consumer Electronics, Audio
Technical Specifications
Transducer Function
Buzzer
Sound Pressure Level (SPL)
70dB
Resonant Frequency
2kHz
Drive Circuit
External
Lead Wire
-
Housing Material
-
Operating Temperature Min
-10°C
Product Range
-
Tones
Low Frequency
Supply Voltage Max
5V
Transducer Mounting
Through Hole
Capacitance
-
IP Rating
-
Operating Voltage Range
0V to 30V
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
Product traceability