Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 84.300 |
| 10+ | CHF 81.930 |
| 25+ | CHF 77.130 |
| 200+ | CHF 75.590 |
Product Information
Product Overview
NB-80E-01-H is a NB series incorporate type ultrasonic nebulizer unit. There is an increasing need for indoor humidification due to the proliferation of clean air heat pumps and central heating systems. When the appropriate amount of humidity is added as determined by the relationship between humidity and sensible temperature (temperature perceived by the body), humidification is advantageous from the standpoint of both health and reduced energy consumption. In addition to such home uses, these ultrasonic humidifier units have numerous advantages for humidification of vegetable showcases, preservation and growth of agricultural products, industrial applications. Because the ultrasonic frequencies used are higher than with typical household-type units, mist particle size is extremely fine. This part is thus ideal for products intended for smaller spaces.
- Compact, with highly reliable circuitry
- Separate transducer and drive circuit sections provide superior layout versatility
- Maximum power consumption is 13.2W
- Ultrasonic frequency range from 2350 to 2600KHz
- Normal water level is 35mm
- Operating water temperature range from 0 to 50°C
- Suitable for microparticle applications such as for medical use
- Parallel connected operation
- Air cooled
- 12±10% Edc(V) rated input voltage
Technical Specifications
-
10.8VDC
-
0°C
NB Series
No SVHC (15-Jan-2018)
-
13.2VDC
-
50°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate