Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoMMZ1608B121CTAH0
Order Code2800823
Product RangeMMZ Series
Technical Datasheet
2,818 In Stock
4,000 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | CHF 0.0463 |
| 100+ | CHF 0.0329 |
| 500+ | CHF 0.0249 |
| 1000+ | CHF 0.0222 |
| 2000+ | CHF 0.0217 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CHF 0.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMMZ1608B121CTAH0
Order Code2800823
Product RangeMMZ Series
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance120ohm
DC Current Rating600mA
Product RangeMMZ Series
DC Resistance Max0.15ohm
Impedance Tolerance± 25%
Product Length1.6mm
Product Width0.8mm
Product Height0.6mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
600mA
DC Resistance Max
0.15ohm
Product Length
1.6mm
Product Height
0.6mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
120ohm
Product Range
MMZ Series
Impedance Tolerance
± 25%
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MMZ1608B121CTAH0
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
Product traceability