6,000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 0.0893 |
50+ | CHF 0.0643 |
250+ | CHF 0.0536 |
500+ | CHF 0.0478 |
1000+ | CHF 0.0419 |
2000+ | CHF 0.0393 |
Product Information
Product Overview
The MLZ series multilayer/STD Magnetic Shielded Inductor for decoupling circuits. The MLZ series is a new line of multilayer choke coils for decoupling with the industry's best DC superimposition characteristics and lowest DC resistance. TDK has developed this coil using its and lowest DC resistance proprietary ferrite material technique and dense electrodes. It exerts an excellent effect mainly on the decoupling of power circuits. It also exerts an effect on audio lines because of its low DC resistance. The MLZ series was regarded as having the industry's best DC superimposition characteristics and lowest DC resistance according to research conducted in September 2010.
- Magnetically sealed configuration allowing for high-density mounting
- -55 to 125°C Operating temperature range
Warnings
Do not expose the inductors to stray magnetic fields and avoid static electricity discharge during handling. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
22µH
18MHz
0805 [2012 Metric]
MLZ Series
18MHz
Ferrite
1.25mm
No SVHC (21-Jan-2025)
2ohm
220mA
0805 [2012 Metric]
± 20%
Shielded
2mm
1.25mm
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate