Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoMLG0603PPA3N3CT000
Order Code3386565
Product RangeMLG-PPA Series
Technical Datasheet
12,453 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | CHF 0.0702 |
100+ | CHF 0.0567 |
500+ | CHF 0.0522 |
2500+ | CHF 0.0459 |
7500+ | CHF 0.0441 |
15000+ | CHF 0.0423 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CHF 0.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoMLG0603PPA3N3CT000
Order Code3386565
Product RangeMLG-PPA Series
Technical Datasheet
Inductance3.3nH
DC Resistance Max0.08ohm
Self Resonant Frequency4.5GHz
DC Current Rating1.2A
Inductor Case / Package0201 [0603 Metric]
Inductor Case Style0201 [0603 Metric]
Product RangeMLG-PPA Series
Inductance Tolerance± 0.2nH
Self Resonant Frequency Min4.5GHz
Inductor ConstructionUnshielded
Core MaterialCeramic, Non-Magnetic
Product Length0.6mm
Product Width0.3mm
Product Height0.3mm
Technical Specifications
Inductance
3.3nH
Self Resonant Frequency
4.5GHz
Inductor Case / Package
0201 [0603 Metric]
Product Range
MLG-PPA Series
Self Resonant Frequency Min
4.5GHz
Core Material
Ceramic, Non-Magnetic
Product Width
0.3mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
0.08ohm
DC Current Rating
1.2A
Inductor Case Style
0201 [0603 Metric]
Inductance Tolerance
± 0.2nH
Inductor Construction
Unshielded
Product Length
0.6mm
Product Height
0.3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability