Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoMEM2012S201RT001
Order Code4167121
Product RangeMEM Series
Technical Datasheet
1,730 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | CHF 0.315 |
| 10+ | CHF 0.195 |
| 100+ | CHF 0.169 |
| 500+ | CHF 0.153 |
| 1000+ | CHF 0.146 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 1.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMEM2012S201RT001
Order Code4167121
Product RangeMEM Series
Technical Datasheet
Filter TypeEMC
No. of Pins4Pins
Pass Band Frequency-
RF Filter ApplicationsComputers, Data Terminals, Digital Cameras, Flat TVs, Game Machines
Filter Case Style0805 [2012 Metric]
Product RangeMEM Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
MEM2012S201RT001 is a MEM2012S type 3-terminal filter for signal line applications. It features closed magnetic circuit structure makes it possible to achieve high-density mounting without crosstalk and has sharp attenuation characteristics with excellent EMC suppression. It is used for noise removal from signal lines of data terminals, digital cameras, computers, game machines, flat TVs, etc.
- 2012 size, T-type circuit is used
- 200MHz cut off frequency
- 30dB[530MHz to 2GHz] insertion loss
- 10V maximum rated voltage
- 250mA maximum rated current
- Multilayer chip EMC filter
- Monolithic structure makes it highly reliable
Technical Specifications
Filter Type
EMC
Pass Band Frequency
-
Filter Case Style
0805 [2012 Metric]
SVHC
No SVHC (21-Jan-2025)
No. of Pins
4Pins
RF Filter Applications
Computers, Data Terminals, Digital Cameras, Flat TVs, Game Machines
Product Range
MEM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
Product traceability