Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoMEA2010PE220T001
Order Code2407423
Product RangeMEA-PE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 4000+ | CHF 0.499 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
CHF 1,996.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMEA2010PE220T001
Order Code2407423
Product RangeMEA-PE Series
Technical Datasheet
Capacitance22pF
Voltage Rating6.3V
Filter TypeLow Pass
Current Rating100mA
Filter TerminalsSMD
Product RangeMEA-PE Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MEA2010PE220T is a 3-terminal SMD Power Line Filter for signal line with UHF band terrestrial digital broadcast/DVB-H band compatible. It is effective as a desensitization countermeasure in information transmission terminals such as smart phones. It is used in noise removal from signal lines of smart phones, digital cameras, PCs, game machines and flat TVs.
- Compact with a low profile design
- Can be used for signal lines of mobile device displays
- -40 to 85°C Operating temperature range
Applications
Portable Devices, Computers & Computer Peripherals, Consumer Electronics, Industrial
Warnings
Do not expose the products to magnets or magnetic fields. Do not use for a purpose outside of the contents regulated in the delivery specifications.
Technical Specifications
Capacitance
22pF
Filter Type
Low Pass
Filter Terminals
SMD
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
6.3V
Current Rating
100mA
Product Range
MEA-PE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability