Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoMEA1608PE270TA0G
Order Code2426738
Product RangeMEA-PE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 10+ | CHF 0.705 | 
| 100+ | CHF 0.617 | 
| 500+ | CHF 0.511 | 
| 1000+ | CHF 0.459 | 
| 2000+ | CHF 0.423 | 
| 4000+ | CHF 0.395 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CHF 7.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMEA1608PE270TA0G
Order Code2426738
Product RangeMEA-PE Series
Technical Datasheet
Capacitance27pF
Voltage Rating6.3V
Filter TypeGeneral Purpose
Current Rating100mA
Filter TerminalsSMD
Product RangeMEA-PE Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
27pF
Filter Type
General Purpose
Filter Terminals
SMD
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
6.3V
Current Rating
100mA
Product Range
MEA-PE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035
Product traceability