Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoMEA1608LC040T001
Order Code2426728
Product RangeMEA L Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | CHF 0.705 |
| 100+ | CHF 0.617 |
| 500+ | CHF 0.511 |
| 1000+ | CHF 0.459 |
| 2000+ | CHF 0.423 |
| 4000+ | CHF 0.395 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CHF 7.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMEA1608LC040T001
Order Code2426728
Product RangeMEA L Series
Technical Datasheet
Capacitance4pF
Voltage Rating6.3V
Filter TypeGeneral Purpose
Current Rating100mA
Filter TerminalsSMD
Product RangeMEA L Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
4pF
Filter Type
General Purpose
Filter Terminals
SMD
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
6.3V
Current Rating
100mA
Product Range
MEA L Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035
Product traceability