Print Page
1,279 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.249 |
10+ | CHF 0.146 |
50+ | CHF 0.140 |
100+ | CHF 0.133 |
200+ | CHF 0.106 |
500+ | CHF 0.0792 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoFA18X7R1H104KNU00
Order Code3416479
Product RangeFA Series
Technical Datasheet
Capacitance0.1µF
Voltage(DC)50V
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Dielectric CharacteristicX7R
Lead Spacing2.5mm
Capacitor Case / PackageRadial Leaded
Product RangeFA Series
Product Diameter-
Product Length4mm
Product Width2.5mm
Product Height5.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
Product Overview
FA18X7R1H104KNU00 is a FA series MLCC with dipped radial lead (halogen-free, automotive grade). Typical applications include noise reduction measures for various motors for automotive use, resonant circuits in areas such as keyless entry systems, bypass capacitors and smoothing capacitors for switching power sources, snubber circuits and PFC input filters.
- PCB deflection countermeasure
- Acoustic noise countermeasure
- Capacitance value is 0.1µF with ±10% tolerance
- X7R dielectric
- 50VDC rated voltage
- Lead spacing is 2.5mm
- Operating temperature range from -55 to 125°C
- AEC-Q200 qualified
Technical Specifications
Capacitance
0.1µF
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
50V
Capacitor Terminals
PC Pin
Lead Spacing
2.5mm
Product Range
FA Series
Product Length
4mm
Product Height
5.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability