Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoDEA202450BT-2175A1-H
Order Code3650701
Product RangeDEA Series
Technical Datasheet
4,590 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.399 |
10+ | CHF 0.392 |
25+ | CHF 0.368 |
50+ | CHF 0.342 |
100+ | CHF 0.317 |
500+ | CHF 0.277 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 0.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoDEA202450BT-2175A1-H
Order Code3650701
Product RangeDEA Series
Technical Datasheet
Filter TypeBand Pass
No. of Pins3Pins
Pass Band Frequency2.4GHz to 2.5GHz
RF Filter ApplicationsBluetooth, WLAN
Filter Case Style0805 [2012 Metric]
Product RangeDEA Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Filter Type
Band Pass
Pass Band Frequency
2.4GHz to 2.5GHz
Filter Case Style
0805 [2012 Metric]
SVHC
No SVHC (15-Jan-2018)
No. of Pins
3Pins
RF Filter Applications
Bluetooth, WLAN
Product Range
DEA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability