Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoDEA160787LT-5032A1
Order Code3650683
Product RangeDEA Series
Technical Datasheet
6,156 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | CHF 0.236 |
| 10+ | CHF 0.189 |
| 100+ | CHF 0.154 |
| 500+ | CHF 0.124 |
| 1000+ | CHF 0.113 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 1.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoDEA160787LT-5032A1
Order Code3650683
Product RangeDEA Series
Technical Datasheet
Filter TypeLow Pass
No. of Pins6Pins
Pass Band Frequency470MHz to 787MHz
RF Filter ApplicationsLTE Band13
Filter Case Style0603 [1608 Metric]
Product RangeDEA Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Filter Type
Low Pass
Pass Band Frequency
470MHz to 787MHz
Filter Case Style
0603 [1608 Metric]
SVHC
No SVHC (15-Jan-2018)
No. of Pins
6Pins
RF Filter Applications
LTE Band13
Product Range
DEA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability