Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoDEA142450BT-3024A1
Order Code3650681
Product RangeDEA Series
Technical Datasheet
7,890 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 5+ | CHF 0.203 | 
| 10+ | CHF 0.164 | 
| 100+ | CHF 0.132 | 
| 500+ | CHF 0.109 | 
| 1000+ | CHF 0.107 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 1.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoDEA142450BT-3024A1
Order Code3650681
Product RangeDEA Series
Technical Datasheet
Filter TypeBand Pass
No. of Pins5Pins
Pass Band Frequency2.4GHz to 2.5GHz
RF Filter ApplicationsBluetooth, WLAN
Filter Case Style0604 [1411 Metric]
Product RangeDEA Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Filter Type
Band Pass
Pass Band Frequency
2.4GHz to 2.5GHz
Filter Case Style
0604 [1411 Metric]
SVHC
No SVHC (15-Jan-2018)
No. of Pins
5Pins
RF Filter Applications
Bluetooth, WLAN
Product Range
DEA Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability