Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoCLF12577NIT-151M-D
Order Code2667872
Product RangeCLF-NI-D Series
Technical Datasheet
444 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.550 |
| 10+ | CHF 1.210 |
| 50+ | CHF 1.010 |
| 100+ | CHF 0.853 |
| 200+ | CHF 0.836 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 1.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoCLF12577NIT-151M-D
Order Code2667872
Product RangeCLF-NI-D Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)2.1A
Inductor ConstructionShielded
Saturation Current (Isat)1.8A
Product RangeCLF-NI-D Series
Inductor Case / Package-
Power Inductor Case12.8mm x 12.5mm x 7.7mm
DC Resistance Max0.17ohm
Inductance Tolerance± 20%
Product Length12.8mm
Product Width12.5mm
Product Height7.7mm
SVHCNo SVHC (21-Jan-2025)
Alternatives for CLF12577NIT-151M-D
1 Product Found
Product Overview
The CLF-NI-D series from TDK are automotive grade wire wound inductors for power circuits.
- Automotive grade AEC-Q200 qualified
- Inductance value range from 1µH to 470µH, wide E-6 Series line-up allows for various usages
- Tolerance range from ±30% and ±20%
- 100KHz measuring frequency
- DC resistance range from 4.8mohm to 590mohm
- Rated current Isat range from 1A to 22A and Itemp range from 1.1A to 11.5A
- Magnetic shield type wound inductor for power circuits, ferrite core
- Operating temperature range from -55°C to +150°C
- Dimension is 12.8mm x 12.5mm x 7.7mm (L x W x T)
Technical Specifications
Inductance
150µH
Inductor Construction
Shielded
Product Range
CLF-NI-D Series
Power Inductor Case
12.8mm x 12.5mm x 7.7mm
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
2.1A
Saturation Current (Isat)
1.8A
Inductor Case / Package
-
DC Resistance Max
0.17ohm
Product Length
12.8mm
Product Height
7.7mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00024
Product traceability