Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoCHS-UPS
Order Code4141681
Product RangeCHS Series
Technical Datasheet
25 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 52.090 |
10+ | CHF 46.720 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 52.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoCHS-UPS
Order Code4141681
Product RangeCHS Series
Technical Datasheet
Sensor Output TypeVoltage
Humidity Range5% to 95% Relative Humidity
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Sensor TerminalsThrough Hole
Sensing Accuracy3%
Sensor MountingThrough Hole
Response Time1min
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeCHS Series
Qualification-
Product Overview
CHS-UPS is a CHS series humidity sensor. It measures a wide humidity range of 5 to 95% RH with high accuracy. It is of an all-in-one construction that integrates all needed circuitry and operates on a 5V power supply. Typical applications include refrigerators (condensation prevention), air conditioners (indoor humidity control), PPCs, LBPs (image quality control) and industrial electronic humidity sensors, air conditioners for plant factories, etc.
- ±3%RH accuracy
- The temperature characteristics are stable over a wide range
- Humidity-sensitive characteristics exhibit virtually no hysteresis
- Highly cost-effective and compact, requiring extremely little mounting space
- Low current consumption
- Outputs DC of 1V at 100(%)RH; relative humidity can be read directly with a voltmeter
- 27×11.5×6.5mm size square type sensor
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage Min
4.75V
Sensor Terminals
Through Hole
Sensor Mounting
Through Hole
Operating Temperature Min
0°C
Product Range
CHS Series
SVHC
No SVHC (15-Jan-2018)
Humidity Range
5% to 95% Relative Humidity
Supply Voltage Max
5.25V
Sensing Accuracy
3%
Response Time
1min
Operating Temperature Max
50°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:90258080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00138
Product traceability