Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoB82786R0104N002
Order Code3407555
Product RangeACT Series
Also Known AsACT1210R-101-2P-TL00
Technical Datasheet
5,818 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | CHF 1.180 |
| 100+ | CHF 0.909 |
| 500+ | CHF 0.810 |
| 1000+ | CHF 0.759 |
| 3000+ | CHF 0.734 |
| 6000+ | CHF 0.651 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CHF 11.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82786R0104N002
Order Code3407555
Product RangeACT Series
Also Known AsACT1210R-101-2P-TL00
Technical Datasheet
DC Current Rating150mA
Inductance100µH
Product RangeACT Series
Impedance3.5kohm
Inductor Case / Package1210 [3225 Metric]
Common Mode Filter Case1210 [3225 Metric]
Product Length3.2mm
Product Width2.5mm
Product Height2.5mm
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
150mA
Product Range
ACT Series
Inductor Case / Package
1210 [3225 Metric]
Product Length
3.2mm
Product Height
2.5mm
SVHC
No SVHC (25-Jun-2025)
Inductance
100µH
Impedance
3.5kohm
Common Mode Filter Case
1210 [3225 Metric]
Product Width
2.5mm
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for B82786R0104N002
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability