Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoACT1210-101-2P-TL00
Order Code2442838
Product RangeACT Series
Technical Datasheet
12,994 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | CHF 1.130 |
| 100+ | CHF 0.949 |
| 500+ | CHF 0.831 |
| 1000+ | CHF 0.788 |
| 3000+ | CHF 0.736 |
| 6000+ | CHF 0.693 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CHF 11.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoACT1210-101-2P-TL00
Order Code2442838
Product RangeACT Series
Technical Datasheet
DC Current Rating150mA
Inductance100µH
Product RangeACT Series
Impedance5.1kohm
Inductor Case / Package-
Product Length3.9mm
Product Width2.5mm
Product Height2.5mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ACT series Common Mode Filter suitable for automobile signal line applications.
- Compact 1210 size
- Common mode filters for CAN-BUS/FlexRay
- -55 to 150°C Operating temperature range
Applications
Industrial, Signalling, Automotive
Technical Specifications
DC Current Rating
150mA
Product Range
ACT Series
Inductor Case / Package
-
Product Width
2.5mm
Qualification
-
Inductance
100µH
Impedance
5.1kohm
Product Length
3.9mm
Product Height
2.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for ACT1210-101-2P-TL00
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000075