Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoACM9070-701-2PL-TL01
Order Code2455204
Product RangeACM Series
Technical Datasheet
5,382 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.210 |
10+ | CHF 0.970 |
50+ | CHF 0.865 |
200+ | CHF 0.822 |
400+ | CHF 0.785 |
800+ | CHF 0.685 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 1.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoACM9070-701-2PL-TL01
Order Code2455204
Product RangeACM Series
Technical Datasheet
DC Current Rating5A
Inductance-
Product RangeACM Series
Impedance700ohm
Inductor Case / Package-
Product Length9mm
Product Width7mm
Product Height4.5mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications
Medical
Technical Specifications
DC Current Rating
5A
Product Range
ACM Series
Inductor Case / Package
-
Product Width
7mm
Qualification
-
Inductance
-
Impedance
700ohm
Product Length
9mm
Product Height
4.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for ACM9070-701-2PL-TL01
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001159
Product traceability