Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoACM2520-601-2P-T002
Order Code2429379
Product RangeACM Series
Technical Datasheet
1,490 In Stock
2,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 0.578 |
50+ | CHF 0.430 |
250+ | CHF 0.381 |
500+ | CHF 0.361 |
1000+ | CHF 0.342 |
2000+ | CHF 0.304 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 2.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoACM2520-601-2P-T002
Order Code2429379
Product RangeACM Series
Technical Datasheet
DC Current Rating300mA
Inductance-
Product RangeACM Series
Impedance600ohm
Inductor Case / Package1008 [2520 Metric]
Product Length2.5mm
Product Width2mm
Product Height1.3mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
300mA
Product Range
ACM Series
Inductor Case / Package
1008 [2520 Metric]
Product Width
2mm
Qualification
-
Inductance
-
Impedance
600ohm
Product Length
2.5mm
Product Height
1.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
Product traceability