Print Page
Image is for illustrative purposes only. Please refer to product description.
4,864 In Stock
2,000 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | CHF 0.620 |
| 50+ | CHF 0.446 |
| 250+ | CHF 0.352 |
| 500+ | CHF 0.346 |
| 1000+ | CHF 0.341 |
| 2000+ | CHF 0.318 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 3.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoACM2520-102-2P-T002
Order Code1669299
Product RangeACM Series
DC Current Rating200mA
Inductance-
Product RangeACM Series
Impedance1kohm
Inductor Case / Package-
Common Mode Filter Case2.5mm x 1.3mm x 1.2mm
Product Length2.5mm
Product Width1.3mm
Product Height1.2mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ACM2520-102-2P is a 2-pole 200mA Common Mode Filter with reflow iron soldering method for high-speed differential and general signal line. Differential mode impedance is suppressed, so there is virtually no affect on high speed signals. There is a 2-line type so that it can be used for various circuits and noise.
- 20VDC Rated voltage
- 10MΩ Minimum insulation resistance
- -40 to 85°C Operating temperature range
Applications
Computers & Computer Peripherals, Consumer Electronics
Technical Specifications
DC Current Rating
200mA
Product Range
ACM Series
Inductor Case / Package
-
Product Length
2.5mm
Product Height
1.2mm
SVHC
No SVHC (21-Jan-2025)
Inductance
-
Impedance
1kohm
Common Mode Filter Case
2.5mm x 1.3mm x 1.2mm
Product Width
1.3mm
Qualification
-
Technical Docs (1)
Alternatives for ACM2520-102-2P-T002
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
Product traceability