Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoACM2012-900-2P-T001
Order Code1669296
Product RangeACM Series
Technical Datasheet
4,921 In Stock
4,000 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | CHF 0.967 |
| 50+ | CHF 0.712 |
| 250+ | CHF 0.631 |
| 500+ | CHF 0.604 |
| 1000+ | CHF 0.591 |
| 2000+ | CHF 0.549 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 4.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoACM2012-900-2P-T001
Order Code1669296
Product RangeACM Series
Technical Datasheet
DC Current Rating400mA
Inductance-
Product RangeACM Series
Impedance90ohm
Inductor Case / Package-
Common Mode Filter Case2mm x 1.2mm x 1.2mm
Product Length2mm
Product Width1.2mm
Product Height1.2mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ACM2012-900-2P is a 2-pole 400mA Common Mode Filter with reflow iron soldering method for automobile signal line. It's possible to suppress waveform common mode EMI without straining the waveform.
- 50VDC Rated voltage
- 10MΩ Minimum insulation resistance
- -40 to 105°C Operating temperature range
Applications
Multimedia
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
DC Current Rating
400mA
Product Range
ACM Series
Inductor Case / Package
-
Product Length
2mm
Product Height
1.2mm
SVHC
No SVHC (21-Jan-2025)
Inductance
-
Impedance
90ohm
Common Mode Filter Case
2mm x 1.2mm x 1.2mm
Product Width
1.2mm
Qualification
-
Technical Docs (2)
Alternatives for ACM2012-900-2P-T001
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045