Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoACM2012-202-2P-T002
Order Code3407552
Product RangeACM Series
Technical Datasheet
33 In Stock
2,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 0.302 |
50+ | CHF 0.215 |
250+ | CHF 0.177 |
500+ | CHF 0.176 |
1000+ | CHF 0.175 |
2000+ | CHF 0.174 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 1.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoACM2012-202-2P-T002
Order Code3407552
Product RangeACM Series
Technical Datasheet
DC Current Rating150mA
Inductance4.8µH
Product RangeACM Series
Impedance2kohm
Common Mode Filter Case2mm x 1.2mm x 1.3mm
Inductor Case / Package-
Product Length2mm
Product Width1.2mm
Product Height1.3mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
150mA
Product Range
ACM Series
Common Mode Filter Case
2mm x 1.2mm x 1.3mm
Product Length
2mm
Product Height
1.3mm
SVHC
No SVHC (21-Jan-2025)
Inductance
4.8µH
Impedance
2kohm
Inductor Case / Package
-
Product Width
1.2mm
Qualification
-
Technical Docs (2)
Alternatives for ACM2012-202-2P-T002
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability