Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoRSEN-2006D
Order Code2630078
Product RangeRSEN Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 58 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 21.880 |
10+ | CHF 21.390 |
25+ | CHF 20.460 |
50+ | CHF 20.010 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 21.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoRSEN-2006D
Order Code2630078
Product RangeRSEN Series
Technical Datasheet
Input Voltage250V
Product RangeRSEN Series
Output Voltage-
Width87mm
Height52mm
Technical Specifications
Input Voltage
250V
Output Voltage
-
Height
52mm
Product Range
RSEN Series
Width
87mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536