Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoI7A4W033A033V-0C1-R
Order Code3703304
Product Rangei7A Series
Technical Datasheet
38 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 71.370 |
5+ | CHF 69.940 |
10+ | CHF 68.510 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 71.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoI7A4W033A033V-0C1-R
Order Code3703304
Product Rangei7A Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSixteenth Brick
Output Power Max500W
Output Voltage Min3.3V
Output Voltage Max24V
Output Current Max33A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min18V
Input Voltage DC Max60V
Height34.04mm
Depth36.83mm
Width12.7mm
Product Rangei7A Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
i7A series non-isolated DC-DC step-down converter ideal for creating additional high current/high power output voltage rail from a single output power supply. The highly efficient i7A series has low ripple, excellent dynamic response under sudden load changes, accepts a wide DC input with a wide output adjustment range.
- Integrated baseplate
- High power density, less board area needed and high efficiency up to 98%
- Longer battery life /less power consumed
- Adjustable output and one part for multiple applications
- Low component count with minimal external components and low cost
- Can operate from different DC source voltages including batteries
- Minimal derating requirements in low airflow environments
- Easy to cool in end system
- Three year warranty
- IEC/EN/UL/CSA 62368-1, CE mark safety agency certifications
Technical Specifications
Power Supply Applications
ITE
Output Power Max
500W
Output Voltage Max
24V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
60V
Depth
36.83mm
Product Range
i7A Series
DC / DC Converter Type
Sixteenth Brick
Output Voltage Min
3.3V
Output Current Max
33A
Input Voltage DC Min
18V
Height
34.04mm
Width
12.7mm
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
Product traceability