Quantity | Price (ex VAT) |
---|---|
1+ | CHF 271.490 |
Product Information
Product Overview
DRB480-72-3-A0 is a DRB480-3 series 3-phase input DIN rail mount power supply for industrial and process control applications. It offers an excellent balance between functionality and price, combining reliability and compact dimensions with energy-saving efficiency. Conservatively rated electrolytic capacitor temperatures offer improved field lifetimes of typically 10 years. It has boost (peak) power ratings to handle capacitive loading. A low energy inrush current level avoids the nuisance tripping of circuit breakers. Units can be connected in parallel to provide more power or for redundant applications. Safety certifications include IEC/EN/UL/CSA 61010-1, 61010-2-201, 62368-1, UKCA Mark, designed to meet: IEC 60950-1, EN 60204-1, IEC/EN 62477-1, 61204-7, 61558-2-16. The application includes a test and a semi-fab.
- Lowers operating costs and improves thermal performance, aluminium case material
- 50% boost (peak) power ratings for up to 600 seconds, supports capacitive and inductive loading
- Narrow case widths, occupies less space on the DIN rail
- Curve B radiated and conducted EMI, reduced electrical noise in the system
- Long E-capacitor life (typically 10 years), improved field life
- Low off-load power consumption, saves energy, 3 years warranty
- 72V output voltage, 70 to 85V adjustment range, 6.7A maximum current
- 480W max power, screw terminal type, 95.8 / 95.6% efficiency (400/500VAC, min at 100% load)
- TBA switching frequency (output converter), overtemperature protection (auto recovery)
- Size (W x H x D) is 65 x 129 x 159.3mm, nominal operating temperature range from -25 to +55°C
Technical Specifications
ITE, Industrial & Laboratory Equipment
480W
6.7A
-
-
-
Fixed
No SVHC (07-Nov-2024)
1 Output
72V
-
-
-
350V AC to 575V AC
DRB Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate