Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoDFP10112
Order Code2395887
Product RangePFE
Technical Datasheet
479 In Stock
1,453 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.250 |
10+ | CHF 1.240 |
25+ | CHF 1.230 |
50+ | CHF 1.200 |
100+ | CHF 1.180 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoDFP10112
Order Code2395887
Product RangePFE
Technical Datasheet
Product RangePFE
Fuse Current-
Voltage Rating VAC250V
Functioning Temperature139°C
Fuse TerminalsRadial Leaded
Holding Temperature-
Product Overview
The DFP10112 is a 10Ω high performance Thermal Cut-off/Resistor Assembly which combines a cement resistor with a fusible alloy type thermal cut-off and has overheat protect function. It uses coil-winding for greater ability to withstand inrush current. It can open the circuit certainly in the case of any circuit malfunction. Its characteristics rarely fluctuate. It provides extremely robust electrical insulation and voltage withstanding properties after it functioned and almost no trouble occurs with residual resistance or re-continuity.
- Environment-friendly
Applications
Safety
Technical Specifications
Product Range
PFE
Voltage Rating VAC
250V
Fuse Terminals
Radial Leaded
Fuse Current
-
Functioning Temperature
139°C
Holding Temperature
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007258