Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 13.470 |
5+ | CHF 13.230 |
10+ | CHF 12.980 |
20+ | CHF 12.490 |
50+ | CHF 11.980 |
Product Information
Product Overview
CCG1R5-12-12SR is a space saving CCG1R5 series isolated DC-DC converter. In addition to battery powered equipment, applications include process control, data communications, telecommunications and test or measurement related products. CCG1R5 converters features a plastic case and measure 15.7mm (length) x 10.4mm (width) x 11.5mm (height). On the highly automated production line utilising X-ray inspection, no encapsulation is used in order to avoid quality risks associated with silicone potting compounds during the customer reflow soldering process.
- Wide 4:1 input range, 4.5V to 18V input voltage range, single output
- 12V output voltage, 0.13A output current, 1.56W max power, 79% efficiency (100% load, nominal input)
- IEC/UL/CSA/EN62368-1 certified, easier system compliance
- Reduced derating at high ambient temperatures, more useable power
- No silicone potting, reduced quality risk during surface mount reflow process
- Space saving package sizes, less board area needed, -40 to +100°C ambient operating temperature
- Surface mounting, switching frequency of 400KHz (fixed)
- Overcurrent, overvoltage and overtemperature protection, 5 years warranty
Technical Specifications
ITE
4:1
1 Output
130mA
-
1.5kV
Fixed, Adjustable
11.5mm
4.5V
CCG1R5 Series
Surface Mount DIP
1.56W
12V
-
Regulated
12V
10.4mm
15.7mm
18V
No SVHC (15-Jan-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate