Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 26.980 |
Product Information
Product Overview
EV_ICP-20100 is an evaluation board for ICP-20100 barometric pressure sensor. The ICP-20100 pressure sensor provides a high-accuracy, low power, barometric pressure and temperature sensor solution, that integrates a capacitive pressure sensor for monitoring pressure changes in the range of 30 to 110 kPa. The ICP-20100 integrates a DSP module for on-chip calibration with an Analog-to-Digital converter (ADC), digital filtering, a FIFO and has I²C, I3CSM, and SPI interfaces available. The solution can be configured to achieve ultra-low noise or ultra-low power performance and is flexible to perform anywhere in-between. Additionally, the filters can be enabled to allow even lower noise performance or activate features such as filtering of pressure glitches (e.g. opening/closing a window).
- Digital-output pressure and temperature sensors, with programmable output
- Programmable noise performance down to 0.5parms through programmable oversampling ratio
- Digital filtering for pressure signals
- User-programmable Interrupt
Technical Specifications
Barometric Pressure Sensor, Temperature Sensor
No SVHC (15-Jun-2015)
Eval Kit ICP-20100
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate