Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 74.480 |
Product Information
Product Overview
Comprehensive development platform for ICM-20789 a high performance 7-axis motion sensor that combines a 3-axis gyroscope, a 3-axis accelerometer and a pressure sensor. The development kit comes with necessary software including InvenSense® MotionLink, a GUI based development tool and embedded motion drivers for ICM-20789. Embedded Motion Drivers (eMD) consists of a set of APIs to configure various aspects of the platform including ICM-20789 sensor parameters such as full-scale range (FSR), output data rate (ODR), low-power or low-noise mode and sensor interface to host (I2C, SPI).
- SmartMotion® platform by InvenSense®
- Microchip G55 MCU with 512KB flash
- On-board embedded debugger for programming and debugging
- USB connectors for host interface to support software debug and sensor data logging
- Board power supply through USB
- Sensor fusion
- Accelerometer, gyroscope and pressure sensor calibration
- Game rotation vector, gravity, linear acceleration android functions
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Development Kit
Accelerometer, Gyroscope
No SVHC (15-Jun-2015)
ICM-20789
Development Kit ICM-20789, Software
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate