Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 16.580 |
5+ | CHF 13.880 |
10+ | CHF 13.390 |
20+ | CHF 12.890 |
40+ | CHF 12.300 |
100+ | CHF 12.060 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 16.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoSPKA.46.8.A
Order Code3238597
Technical Datasheet
Transducer FunctionSpeaker
Power Rating RMS25W
Impedance8ohm
Resonant Frequency-
Product Range-
SVHCTo Be Advised
Technical Specifications
Transducer Function
Speaker
Impedance
8ohm
Product Range
-
Power Rating RMS
25W
Resonant Frequency
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85182995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9