Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 34.810 |
Product Information
Product Overview
MPAD.257.A is an evaluation board for MPA.257.A Wi-Fi® Tri band SMD stamp metal PIFA antenna. This is a stamped metal Wi-Fi® antenna for various Bluetooth® and Wi-Fi® applications. Engineered to cover 2.4, 5.8, 7.125GHz bands, antenna is suitable for Wi-Fi® 6/7 applications allowing you to future proof your device design. The high-performance antenna, supplied on tape and reel, is designed to be mounted via SMD to the device PCB. The antenna is durable and its robust construction makes it more resistant to physical damage in comparison to other antennas. The metal used in Taoglas’ stamped antennas are recyclable, making them a more sustainable choice compared to other materials like plastics or composites. Suitable for Handheld Wi-Fi® devices, smart home and office automation, entertainment systems with 4K / 8K streaming, VR and AR, keyless entry systems and access control systems, smart telemedicine and healthcare, industrial automation and predictive maintenance systems applications.
- Lightweight MPA.257.A has a compact form factor of just 24.5 x 4.9 x 5.9mm
- Suitable for modern electronic devices that require a small, efficient antenna design
- Requires a small keep out area of allowing it to be used where other antennas cannot
Technical Specifications
Wireless Communication
MPA.257.A
Evaluation Board MPA.257.A
No SVHC (27-Jun-2024)
Taoglas
Tri-Band Wi-Fi PIFA Antenna
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate