Print Page
Image is for illustrative purposes only. Please refer to product description.
499 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 13.490 |
5+ | CHF 11.360 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 13.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoFXUB50.A.07.C.001
Order Code4468721
Technical Datasheet
Antenna Type5G NR / 4G / 3G / Cellular / MIMO / WiFi / ISM / UWB / AGPS / IoT / NB-IoT / Cat-M / LTE
Frequency Min5.925GHz
Frequency Max7.125GHz
Antenna MountingAdhesive / UFL / MHFI / I-Pex Connector
Gain5.89dBi
VSWR-
Input Power5W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Antenna Type
5G NR / 4G / 3G / Cellular / MIMO / WiFi / ISM / UWB / AGPS / IoT / NB-IoT / Cat-M / LTE
Frequency Max
7.125GHz
Gain
5.89dBi
Input Power
5W
Antenna Polarisation
Linear
SVHC
No SVHC (23-Jan-2024)
Frequency Min
5.925GHz
Antenna Mounting
Adhesive / UFL / MHFI / I-Pex Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001